Mahr 4308200RS Metric Lever Dial Indicator, +0.1mm Max. Measurement, 0.002 mm Resolution, ±3.5 μm Accuracy With UKAS
- RS-stocknr.:
- 342-5193
- Fabrikantnummer:
- 4308200RS
- Fabrikant:
- Mahr
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 342-5193
- Fabrikantnummer:
- 4308200RS
- Fabrikant:
- Mahr
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Mahr MarTest Lever Dial Test Indicators
The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical workshop environments
Good for measuring roundness of a shaft, internal roundness of a sleeve, centering of a bore, alignment of flat features and parallelism.
Good for measuring roundness of a shaft, internal roundness of a sleeve, centering of a bore, alignment of flat features and parallelism.
Features and Benefits
Metric and imperial options
Face size options
Rotating face for zero adjustment
Highly refined and precise mechanism
Easy to read face
Shockproof
Anti-magnetic
Movement bearings are jewelled with 8 precious stones
Double lever supported in ball bearings, overload protection provided by slip clutch
Satin-chrome finished Housing
Contact point with Tungsten Carbide ball
Metric and imperial options
Face size options
Rotating face for zero adjustment
Highly refined and precise mechanism
Easy to read face
Shockproof
Anti-magnetic
Movement bearings are jewelled with 8 precious stones
Double lever supported in ball bearings, overload protection provided by slip clutch
Satin-chrome finished Housing
Contact point with Tungsten Carbide ball
All indicators have 6mm dovetails on 3 faces and are supplied with 8mm or 4mm lug accessory (depending on version ordered).
Standards
DIN 2270
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Measurement | +0.1mm |
Calibrated | UKAS |
Resolution | 0.002 mm |
Dial Diameter | 38mm |
Imperial or Metric | Metric |
Accuracy | ±3.5 μm |
Stem Size | 2mm |