- RS-stocknr.:
- 799-8733
- Fabrikantnummer:
- GSR 14.4-2-LI
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 799-8733
- Fabrikantnummer:
- GSR 14.4-2-LI
- Fabrikant:
- Bosch
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
GSR 14.4-2-LI Professional
Cordless Drill/Driver GSR 14,4-2-LI
Newly developed 2-speed planetary gearbox for a powerful and versatile range of applications when screwdriving and drilling
Unique Bosch Premium lithium-ion technology for 400% longer lifetime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and total discharge
Integrated LED light for illuminating the work area, even in dark places
Practical belt clip keeps the tool within reach at all times
Torque max. (soft / hard): 16 / 38 Nm
Forward/reverse operation
Multiple gears
Torque settings 15 + 1
Screw diameter max. 7 mm
Newly developed 2-speed planetary gearbox for a powerful and versatile range of applications when screwdriving and drilling
Unique Bosch Premium lithium-ion technology for 400% longer lifetime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and total discharge
Integrated LED light for illuminating the work area, even in dark places
Practical belt clip keeps the tool within reach at all times
Torque max. (soft / hard): 16 / 38 Nm
Forward/reverse operation
Multiple gears
Torque settings 15 + 1
Screw diameter max. 7 mm
Note
Version on RS Stock number 799-8730 is supplied withough L-Boxx.
Supplied with
2 x 1.3 Ah Li-Ion batteries, L-BOXX 136,L-BOXX-inlay tool and charger, AL 1820 CV quick charger
Bosch Drills
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.5Ah |
Series | GSR |
Chuck Size | 10mm |
Chuck Type | Autolock |
Max Speed | 1300rpm |
Speed | 0 → 450rpm |
Number of Gears | 2 |
Drilling Capacity Metal | 10 mm |
Drilling Capacity Wood | 30 mm |
Model Number | GSR 14.4-2-LI |
- RS-stocknr.:
- 799-8733
- Fabrikantnummer:
- GSR 14.4-2-LI
- Fabrikant:
- Bosch