- RS-stocknr.:
- 764-6509
- Fabrikantnummer:
- 06019B6906
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 764-6509
- Fabrikantnummer:
- 06019B6906
- Fabrikant:
- Bosch
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- MY
Productomschrijving
14.4V Li-Ion Combi Drill (GSB 14.4VE2-Li)
High quality, professional and compact combie drill with 13mm Auto-lock chuck.
Multiple gears
Impact drilling
Forward/ reverse operation
80Nm max torque
Dura Shield housing
Bosch Electronic Cell Protection (ECP)
Battery charge level indicator
Ergonomic Softgrip handle
LED light
Impact drilling
Forward/ reverse operation
80Nm max torque
Dura Shield housing
Bosch Electronic Cell Protection (ECP)
Battery charge level indicator
Ergonomic Softgrip handle
LED light
Supplied with
2 x 3.0Ah Li-Ion batteries, L-Boxx storage case & quick charger.
Bosch Drills
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 1.3Ah |
Series | GSB |
Chuck Size | 10mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Max Speed | 1300rpm |
Drive Size | 1/2 in |
Drilling Capacity Wood | 19 mm |
Drilling Capacity Masonry | 10 mm |
Drilling Capacity Metal | 10 mm |
Number of Gears | 2 |
Model Number | GSB 10.8 2-LI, GSB 10.8 2-LI |