- RS-stocknr.:
- 175-1147
- Fabrikantnummer:
- 0611910004
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 175-1147
- Fabrikantnummer:
- 0611910004
- Fabrikant:
- Bosch
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Bosch Cordless Hammer Drill
The Bosch cordless hammer drill is an unsurpassed combination of power and weight. The hammer drill has a 6.0Ah Li-ion battery for long runtime and less charging time. It has an efficient brushless Bosch EC motor. Its lightweight and ergonomic design ensure comfortable work. This hammer has a decoupled handle for vibration control that ensures low user fatigue and longer runtime. The Bosch electronic cell protection (ECP) feature protects the battery against deep discharge. The electronic motor protection feature shuts down the motor in the event of an overload. The battery can be charged regardless of the charging state at any time, without damaging the cells. All these features make it a very handy and at the same time effective tool.
Features and Benefits
• Absolutely maintenance free
• Compact
• Dust protected
• Extremely robust
• Lightweight
• Protection against battery overload and overheating
• Compact
• Dust protected
• Extremely robust
• Lightweight
• Protection against battery overload and overheating
Applications
• Concealing cables and wires
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 6Ah |
Series | GBH |
Chuck Type | SDS Plus |
Charger Supplied | Yes |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type C - Euro Plug |
Drilling Capacity Wood | 30 mm |
Model Number | GBH 18V-26 F |
Drilling Capacity Metal | 13 mm |
- RS-stocknr.:
- 175-1147
- Fabrikantnummer:
- 0611910004
- Fabrikant:
- Bosch