- RS-stocknr.:
- 144-3205
- Fabrikantnummer:
- 06019G2100
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 144-3205
- Fabrikantnummer:
- 06019G2100
- Fabrikant:
- Bosch
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Bosch GSB 18V-60 C Professional
Bosch GSB 18V-60 C Professional Combi Drill, offers a highly efficient brushless EC motor along with sensor technology. Offers the option to personalise settings adapted and stored using the Smartphone. Designed with a Kick-back-control function, easily adjusted via remote access and compatible with TrackMyTools, the intelligent inventory management system from Bosch.
Features and Benefits
Reliable drill at maximum power
High durability full metal chuck and brushless motor
Compact and ergonomics
Kickback Control
Integrated impact drilling function
Innovative Coolpack batteries ensure optimum heat dissipation
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Electronic Motor Protection (EMP) protects the motor against overload
13-mm Auto-Lock drill chuck
Integrated LED light with afterglow function
Mountable bit holder
Practical belt clip
Contents
Quick charger GAL 1880 CV
L-Boxx
L-Boxx insert and charger
2 x GBA 18 V 5.0 Ah battery
Bosch Simply Connected
Optional Bluetooth connectivity module for device feedback and tool setting via mobile devices -enable tradesman to configure custom settings for their tools. Useful feature for challenging applications. Requires a GCY 30-4 Bluetooth Connectivity Module, RS Stock no: 135-0995
Bosch Drills
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Hammer Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 5Ah |
Series | GSB |
Chuck Type | Keyless |
Number of Batteries | 2 |
Max Speed | 19000rpm |
Hammer Action | Yes |
Number of Gears | 2 |
Model Number | GSB 18V-60 C |
- RS-stocknr.:
- 144-3205
- Fabrikantnummer:
- 06019G2100
- Fabrikant:
- Bosch