- RS-stocknr.:
- 163-4735
- Fabrikantnummer:
- 9088-200 19MMX50M
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
3M™ 9088 Transparent Double Sided Plastic Tape, 19mm x 50m, 0.21mm
€ 15,57
Per stuk
RS-stocknr.: 503-4878
- RS-stocknr.:
- 163-4735
- Fabrikantnummer:
- 9088-200 19MMX50M
- Fabrikant:
- 3M
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
3M Double-Sided Plastic Tape, Acrylic Adhesive, UV-Resistant - 9088-200 19MMX50M
Looking for a tape that sticks like glue? Try this double-sided plastic tape from 3M. You can use it to bond everything from plastic and glass to metal and powder-coated painted objects, so it's a versatile option to keep in your toolkit. It reduces the need for screws and bolts, saving you money and effort. As the tape's transparent, it leaves no bonding lines. There's little that gets in the way of this product's adhesive power, as it resists UV light and chemicals.
Features & Benefits
Solvent-free formula, for a light carbon footprint
Easy to cut to the size you need
Peel-off aluminium foil backing is quick to remove
Can withstand short-term temperature extremes of -40ºC and +150ºC for use in harsh settings
Easy to cut to the size you need
Peel-off aluminium foil backing is quick to remove
Can withstand short-term temperature extremes of -40ºC and +150ºC for use in harsh settings
Applications
Signage
Home decoration
Metal fabrication
Home decoration
Metal fabrication
What length is this tape?
This tape comes in a 50m roll so you'll have enough for long runs and multiple jobs.
Specificaties
Kenmerk | Waarde |
---|---|
Tape Type | Double Coated Tape |
Backing Material | Aluminium Foil |
Width | 19mm |
Length | 50m |
Thickness | 0.2mm |
Colour | Clear |
Adhesive Material | Acrylic |
Model Number | 9088-200 |
Maximum Operating Temperature | +148°C |
Minimum Operating Temperature | -23°C |
- RS-stocknr.:
- 163-4735
- Fabrikantnummer:
- 9088-200 19MMX50M
- Fabrikant:
- 3M