- RS-stocknr.:
- 173-8388
- Fabrikantnummer:
- AV16653F
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-8388
- Fabrikantnummer:
- AV16653F
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Safety Interlock Switch
These safety interlock switches have dual restoration springs, easy to connect terminals and are available with a variety of contact arrangement and terminal type combinations. Typical applications for these safety interlock switches include office equipment and home appliances.
Durability of 100,000 times (10.1A 250V AC) is assured for UL interlock circuit
8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
Constructed with easy-to-connect terminals
8mm or more is assured as insulation distance between contacts (Snap-in mounting 2 Form A and 3 Form A type)
Constructed with easy-to-connect terminals
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Plunger |
Contact Configuration | SPST |
Contact Current Rating | 10.1 A @ 250 V ac |
Terminal Type | Tab |
Contact Material | Silver Cadmium Oxide |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |