Weidmüller WDU Series Brown Feed Through Terminal Block, 10mm², Single-Level, Screw Termination, ATEX, IECEx
- RS-stocknr.:
- 419-0185
- Fabrikantnummer:
- 9537490000
- Fabrikant:
- Weidmüller
250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 50)
€ 3,293
(excl. BTW)
€ 3,985
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 + | € 3,293 | € 164,65 |
*prijsindicatie |
- RS-stocknr.:
- 419-0185
- Fabrikantnummer:
- 9537490000
- Fabrikant:
- Weidmüller
Wetgeving en conformiteit
- Land van herkomst:
- RO
Productomschrijving
Weidmuller Feed-Through Terminal Block, 16 to 6AWG Wire Size Range, Screw Connection Type - WDU Series - 9537490000
Keen for a tidy way to link cables in your wiring setup? This feed-through terminal block from Weidmuller does the trick. It has two clamping points, so you'll have enough room to set up a dual connection system. A current rating of 57A means this product stands up to the rigours of your high-power equipment. Thanks to its compact dimensions of 56.6 (H) x 9.9 (W) x 51.1mm (D), this unit fits neatly into tight spaces.
Features & Benefits
• Open side gives you quick and easy access to your wires
• Broad wire size range between 16 and 6AWG for versatility
• Screw connection for a secure hold on wires
• Broad wire size range between 16 and 6AWG for versatility
• Screw connection for a secure hold on wires
Applications
• Construction equipment
• Robotics
• Marine engineering
• Transport industry
• HVAC systems
• Robotics
• Marine engineering
• Transport industry
• HVAC systems
How do I mount this terminal block?
You can install this terminal block without the need for any tools by simply snapping it onto a DIN rail.
What is this terminal block made from?
It's made from Wemid, which is resistant to impact and wear for long-lasting performance. It's also flame-retardant for safety in the event of a fire.
Approvals
1-11
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Brown |
Number of Levels | Single |
American Wire Gauge | 16 → 6AWG |
Series | WDU |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 76A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CE, CSA, EAC |
- RS-stocknr.:
- 419-0185
- Fabrikantnummer:
- 9537490000
- Fabrikant:
- Weidmüller