- RS-stocknr.:
- 803-8163
- Fabrikantnummer:
- 0203438
- Fabrikant:
- Phoenix Contact
67 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1,10
(excl. BTW)
€ 1,33
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1,10 |
- RS-stocknr.:
- 803-8163
- Fabrikantnummer:
- 0203438
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
Productomschrijving
Phoenix Contact Fixed Bridge, 6.2mm Pitch, 2 Positions - FBI 2- 6 - 0203438
Looking to connect multiple points in an electrical circuit without the fuss of wiring every conductor? Pick this fixed bridge from Phoenix Contact to link compatible modular terminal blocks in a jiffy. It supports power flow to up to two circuits, so you can simplify the layout of anything from an industrial control panel to medical equipment and electrical distribution network.
It's a cinch to install this bridge on your terminal block using the screws supplied, which make it just as easy to remove. As the component is made from highly conductive copper, you can count on glitch-free signal transfers. Its PA insulation protects the contacts from contamination and rough handling. It also helps prevent electric shocks, so you can handle the unit confidently.
It's a cinch to install this bridge on your terminal block using the screws supplied, which make it just as easy to remove. As the component is made from highly conductive copper, you can count on glitch-free signal transfers. Its PA insulation protects the contacts from contamination and rough handling. It also helps prevent electric shocks, so you can handle the unit confidently.
Features & Benefits
Accepts load currents up to 24A, depending on the classification of the terminal block, for use with heavy-duty systems
Tips the scales at just 3.34g, so it puts minimal strain on your DIN rail or enclosure
RoHS compliance assures you the unit contains only trace amounts of any harmful materials
Tips the scales at just 3.34g, so it puts minimal strain on your DIN rail or enclosure
RoHS compliance assures you the unit contains only trace amounts of any harmful materials
FB Series
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Fixed Bridge |
Series | FBI2- 6 |
For Use With | Modular Terminal Block |
Mounting Type | Screw |
Colour | Silver |
Material | Copper |
Pitch | 6.2mm |
- RS-stocknr.:
- 803-8163
- Fabrikantnummer:
- 0203438
- Fabrikant:
- Phoenix Contact