- RS-stocknr.:
- 803-7558
- Fabrikantnummer:
- 3038930
- Fabrikant:
- Phoenix Contact
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 14,12
(excl. BTW)
€ 17,09
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 14,12 |
- RS-stocknr.:
- 803-7558
- Fabrikantnummer:
- 3038930
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact Jumper Bar, 50 Positions, 24A Current Rating - FBS 50-5 - 3038930
Need a trusty go-between to link your terminal blocks? Count on this Phoenix Contact jumper bar to get the job done. Through its copper contacts, it efficiently carries electrical signals to your circuits. The pin-type design makes plug-in mounting a simple and tool-free affair, saving time and hassle. With 50 positions, there's enough room to cover multiple components on complex networks.
This unit's PA housing protects against electrical hazards, keeping you safe during installation and operation. Thanks to its red colour, it's easy to spot on busy setups. A pitch of 5.2mm offers spacing between the unit's pins, keeping them from touching each other and sparking off. As it weighs just 43.56g, it puts minimal strain on your equipment. You'll find it commonly used in sophisticated automation systems.
This unit's PA housing protects against electrical hazards, keeping you safe during installation and operation. Thanks to its red colour, it's easy to spot on busy setups. A pitch of 5.2mm offers spacing between the unit's pins, keeping them from touching each other and sparking off. As it weighs just 43.56g, it puts minimal strain on your equipment. You'll find it commonly used in sophisticated automation systems.
Features & Benefits
24A current rating makes it the right choice for medium-duty applications
Stops burning in 10 seconds or less in the event of a fire, so it helps to limit the spread of flames
RoHS approved to tell you that it contains only trace amounts of hazardous substances
Stops burning in 10 seconds or less in the event of a fire, so it helps to limit the spread of flames
RoHS approved to tell you that it contains only trace amounts of hazardous substances
Note
The 3038930 is the 50 position jumper bar.
FB Series
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Jumper Bar |
Series | FBS 50-5 |
For Use With | Modular Terminal Block |
Current Rating | 24A |
Mounting Type | Plug-In |
Colour | Red |
Material | Copper |
Pitch | 5.2mm |
- RS-stocknr.:
- 803-7558
- Fabrikantnummer:
- 3038930
- Fabrikant:
- Phoenix Contact