- RS-stocknr.:
- 718-0989
- Fabrikantnummer:
- 0123700000
- Fabrikant:
- Weidmüller
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 1,399
(excl. BTW)
€ 1,693
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 1,399 | € 13,99 |
*prijsindicatie |
- RS-stocknr.:
- 718-0989
- Fabrikantnummer:
- 0123700000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Jumper Bar |
Series | SAK |
For Use With | DIN Rail Terminal Blocks |