- RS-stocknr.:
- 484-3716
- Fabrikantnummer:
- 1SNA113690R2100
- Fabrikant:
- Entrelec
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26/07/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs 1 zak met 4
€ 5,46
(excl. BTW)
€ 6,61
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 5,46 | € 1,365 |
*prijsindicatie |
- RS-stocknr.:
- 484-3716
- Fabrikantnummer:
- 1SNA113690R2100
- Fabrikant:
- Entrelec
Wetgeving en conformiteit
N.v.t.
Productomschrijving
High Current Double Stud Terminals and Shrouds
A set of 4 spacers is available and should be fitted between each terminal to provide additional isolation. A translucent cover which snaps onto the spacers and can span 3 adjacent terminals is also available as a set.
2 shunt-connect studs and 4 terminals up to 300mm2
Ideal for power cable termination
EExe and EExi certification for use in hazardous areas
Ideal for power cable termination
EExe and EExi certification for use in hazardous areas
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Partition Plate |
Series | ECP |
For Use With | DIN Rail Terminal Blocks |