- RS-stocknr.:
- 446-0816
- Fabrikantnummer:
- 0201139
- Fabrikant:
- Phoenix Contact
40 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 2,706
(excl. BTW)
€ 3,274
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 2,706 | € 13,53 |
50 - 120 | € 2,566 | € 12,83 |
125 + | € 2,436 | € 12,18 |
*prijsindicatie |
- RS-stocknr.:
- 446-0816
- Fabrikantnummer:
- 0201139
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Phoenix Contact Jumper Bar, Insulated, 6.2mm Pitch - EB 10- 6 - 0201139
Bridge the gaps on your electrical circuit board with this Phoenix Contact jumper bar. It's just what you need to distribute power between adjacent DIN rail terminal blocks, without the hassle of running small lengths of wire between two points. It also makes your life easier by reducing the need for bulky and complex wiring.
The 10-position jumper lets you make multiple connections consecutively, which saves you time. It won't put the brakes on energy flow, thanks to its copper construction, which creates an optimal path of electrical flow from one terminal to another. For safety, the unit features PA insulation, meaning you don't run the risk of electric shocks.
A component like this is commonly found in industrial control boards, electrical applications and motor circuits. With a light weight of 5.896g, you can be sure it puts minimal strain on your circuit board.
The 10-position jumper lets you make multiple connections consecutively, which saves you time. It won't put the brakes on energy flow, thanks to its copper construction, which creates an optimal path of electrical flow from one terminal to another. For safety, the unit features PA insulation, meaning you don't run the risk of electric shocks.
A component like this is commonly found in industrial control boards, electrical applications and motor circuits. With a light weight of 5.896g, you can be sure it puts minimal strain on your circuit board.
Features & Benefits
Pack of five that you can keep on hand and use as needed
Pitch of 6.2mm, so helps to maximise packing efficiency on your circuit board
Screw mounting simplifies installation, as all you need is a screwdriver
Pitch of 6.2mm, so helps to maximise packing efficiency on your circuit board
Screw mounting simplifies installation, as all you need is a screwdriver
Approvals
E Exei/II; KEMA
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Jumper Bar |
Series | EB 10- 6 |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | Screw |
- RS-stocknr.:
- 446-0816
- Fabrikantnummer:
- 0201139
- Fabrikant:
- Phoenix Contact