- RS-stocknr.:
- 383-1403
- Fabrikantnummer:
- 1SNA115831R0400
- Fabrikant:
- Entrelec
295 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,25
(excl. BTW)
€ 8,77
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 7,25 |
- RS-stocknr.:
- 383-1403
- Fabrikantnummer:
- 1SNA115831R0400
- Fabrikant:
- Entrelec
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Spring Loaded Terminal (Feedthrough and Test)
Screw compression clamp terminals incorporating a spring under each wire clamp, giving high vibration resistance and also meets requirements of ESI 50//18. Each termination will accept two hook bladed crimp terminals, one locating on the current bar behind the screw clamp, the other on the underside of the clamp. For use with Top Hat DIN rails,2 and 4 pole sliding bridges are available for use with current transformer test terminal (stock no. 383-1403)
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Compression Clamp |
Series | D |
For Use With | DIN Rail Terminal Blocks |