- RS-stocknr.:
- 201-6408
- Fabrikantnummer:
- 3213974
- Fabrikant:
- Phoenix Contact
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk (in een verpakking 50)
€ 0,446
(excl. BTW)
€ 0,54
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 + | € 0,446 | € 22,30 |
*prijsindicatie |
- RS-stocknr.:
- 201-6408
- Fabrikantnummer:
- 3213974
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact Support bracket is used for busbars it has 200 mm pitch, it has 1 position, and it is available in blue colour.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
length is 103 mm, width is 2 mm and height 46 mm
According to UL 94 flammability rating is V0
PA is used as in insulating material
length is 103 mm, width is 2 mm and height 46 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Busbar Support |
Series | AB-PTI/3 |
For Use With | 3213968, 3213969, 3213962, 3213963 |