- RS-stocknr.:
- 453-779
- Fabrikantnummer:
- 1313100000
- Fabrikant:
- Weidmüller
135 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
390 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 6,406
(excl. BTW)
€ 7,751
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 6,406 | € 32,03 |
*prijsindicatie |
- RS-stocknr.:
- 453-779
- Fabrikantnummer:
- 1313100000
- Fabrikant:
- Weidmüller
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Weidmuller Jumper Bar, 24A Current Rating, Direct Mounting - SAK Series - 1313100000
Looking for a trusty messenger to transmit signals across multiple points in your circuit? Spring for this jumper bar from Weidmuller. Thanks to its 10-pole design, it distributes power from a single input source to various parts of your system, reducing the wiring needs of your setup. The unit's copper and tin body holds its own against corrosion and impact, so you can rest assured of long-term performance. It's mounted directly onto terminal blocks via a simple screw-in method, cutting down on installation time.
Features & Benefits
• Compact dimensions of 4 (H) x 59.9 (W) x 8mm (D) make it suitable for installation in confined spaces
• Light weight of 6.9g to place minimal strain on your equipment
• Safe to use in demanding conditions, thanks to a wide operating temperature range between -25°C and +55°C
• Light weight of 6.9g to place minimal strain on your equipment
• Safe to use in demanding conditions, thanks to a wide operating temperature range between -25°C and +55°C
Applications
• Switchgear systems
• Plant automation
• Industrial lighting units
• Plant automation
• Industrial lighting units
What's the current rating of this jumper bar?
This jumper bar has a current rating of 24A, so you can rest assured it helps you power through high-current applications.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Jumper Bar |
Series | Q |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 24A |
Mounting Type | Direct Mounting |
Colour | Grey |
Material | Copper Alloy |
Pitch | 6mm |