- RS-stocknr.:
- 751-6732
- Fabrikantnummer:
- 6EP1732-0AA00
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 751-6732
- Fabrikantnummer:
- 6EP1732-0AA00
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- AU
Productomschrijving
48 to 480W Single Phase
The DC/DC converter for supply from battery and DC systems; with a wide input voltage range from 38 V to 121 V DC.
Compact and lightweight
Easily snaps onto 35mm DIN rail
120/230Vac selectable input
PFC to EN61000-3-2
RFI to EN55022-B
Fully regulated output
Adjustable output voltage
Short circuit protection/current limit
Paralleable (up to 5 units)
Finger-proof screw terminals
LED output indicator
Easily snaps onto 35mm DIN rail
120/230Vac selectable input
PFC to EN61000-3-2
RFI to EN55022-B
Fully regulated output
Adjustable output voltage
Short circuit protection/current limit
Paralleable (up to 5 units)
Finger-proof screw terminals
LED output indicator
Standards
EN60950
Approvals
CE, cULus
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2A |
Input Voltage | 110V dc |
Power Rating | 48W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 135mm |
Width | 80mm |
Depth | 135mm |
Minimum Temperature | 0°C |
Ripple And Noise | 100mV Pk-Pk |
Load Regulation | 0.4% |
Maximum Temperature | +70°C |