MEAN WELL WDR-60 Switched Mode DIN Rail Power Supply, 180 → 550 V ac / 254 → 780V dc ac, dc Input, 5 V dc
- RS-stocknr.:
- 193-2604
- Fabrikantnummer:
- WDR-60-5
- Fabrikant:
- MEAN WELL
22 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
31 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 63,62
(excl. BTW)
€ 76,98
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 63,62 |
5 - 9 | € 60,12 |
10 - 24 | € 57,26 |
25 - 49 | € 54,08 |
50 + | € 50,90 |
- RS-stocknr.:
- 193-2604
- Fabrikantnummer:
- WDR-60-5
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
WDR-60 series is a 60W DIN rail power supply with ultra-wide AC input range. It is suitable to be mounted on TS-35/7.5 or TS-35/15 rails. Main features are as following: it can accept 180∼550Vac ultra-wide input voltage range for single phase or 2-phase system, easy to install DIN rail type, narrow width (32mm) in slim design, -30∼+85°C wide range operating temp, 4KVAC high isolation voltage, operation at 2000m altitude, adjustable output voltage (+20% max.), high efficiency, low ripple & noise, complete protections and so on. It suitable for industrial automation, surveillance, telecommunication and more applications.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 5 V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 180 → 550 V ac / 254 → 780V dc |
Power Rating | 60 W |
Number of Outputs | 1 |
Height | 125.2mm |
Width | 32mm |
Depth | 102mm |
Series | WDR-60 |
Minimum Temperature | -30 °C |
Efficiency | 83.5 (Typ.) % |
Ripple And Noise | 100 mV Pk-Pk |
MTBF | 313.68 kh |
Maximum Temperature | +85 °C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 5 → 6 V |
Load Regulation | ±1.5 % |