TRACOPOWER TBLC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.05A Output, 25W
- RS-stocknr.:
- 125-8548
- Fabrikantnummer:
- TBLC 25-124
- Fabrikant:
- TRACOPOWER
18 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
27 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 63,07
(excl. BTW)
€ 76,31
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 63,07 |
10 - 14 | € 59,92 |
15 + | € 56,76 |
- RS-stocknr.:
- 125-8548
- Fabrikantnummer:
- TBLC 25-124
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Traco Power TBLC Series DIN Rail Power Supply, Single Phase, DIN Rail Mount - TBLC 25-124
This DIN rail power supply by Traco Power is a 25W industrial power supply designed for various applications. With a power signal conversion type of AC DC, over voltage protection, and short circuit protection, this power supply guarantees reliable performance. The adjustable output voltage ranging from 24 to 28V DC makes it versatile for different setups.
Features & Benefits
• High power density with a low profile case
• Suitable for mounting in domestic installation panels
• Very high efficiency and low standby power consumption
• Low output ripples and spikes ensure smooth power delivery
• Suitable for household appliances and industrial applications
• Suitable for mounting in domestic installation panels
• Very high efficiency and low standby power consumption
• Low output ripples and spikes ensure smooth power delivery
• Suitable for household appliances and industrial applications
Applications
• Ideal for automation systems requiring stable and efficient power supply
• Perfect for electrical and electronic devices in industrial settings
• Suitable for use in control equipment in residential applications
• Perfect for electrical and electronic devices in industrial settings
• Suitable for use in control equipment in residential applications
Can it provide adjustable output voltage?
Yes, this DIN rail power supply allows for an adjustable output voltage ranging from 24 to 28V DC.
Will it offer overvoltage protection?
Yes, this power supply comes with overvoltage protection to ensure safe operation.
Is it suitable for use in industrial control equipment?
Yes, this Traco Power power supply is designed to meet the requirements of industrial control equipment.
Can it be mounted in DIN rails?
Yes, this power supply is designed for DIN rail mounting, making it easy to install in various setups.
Will it comply with the standards for household appliance safety?
Yes, this power supply meets the safety standards for household appliances, ensuring reliable performance.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.05A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 25W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89.5mm |
Width | 36mm |
Depth | 59.5mm |
Series | TBLC |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 1900000h |
Ripple And Noise | 50mV Pk-Pk |
Standards Met | ErP Compliant |
Maximum Temperature | +70°C |
Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes |
Efficiency | 87% |
Load Regulation | 0.3% |