Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage
- RS-stocknr.:
- 174-6415
- Fabrikantnummer:
- 121012-0076
- Fabrikant:
- Molex
200 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 200)
1,79 €
(excl. BTW)
2,17 €
(incl. BTW)
Aantal stuks | Per stuk | Per zak* |
200 - 800 | 1,79 € | 358,00 € |
1000 - 1800 | 1,715 € | 343,00 € |
2000 + | 1,647 € | 329,40 € |
*prijsindicatie |
- RS-stocknr.:
- 174-6415
- Fabrikantnummer:
- 121012-0076
- Fabrikant:
- Molex
- Land van herkomst:
- PL
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Molex Electronics MPm DIN Valve Connectors
The Molex Electronics mPm DIN 43650 A type valve connector has an electric rating of 250VAC, 300VDC and 16A. It has form A, B26 base and 3-pole plus ground terminal. It has brass contacts. This connector comes with a black nitrile gasket and a screw.
Features and Benefits
Increased performance
Operating temperature ranges between -40°C and 90°C
Polypropylene connector body with silver-plated mating
Simplifies the manufacturing processes. Superior cable retention
Operating temperature ranges between -40°C and 90°C
Polypropylene connector body with silver-plated mating
Simplifies the manufacturing processes. Superior cable retention
Applications
Commercial vehicles
Factory automation
Hydraulic, pneumatic and electromagnetic devices
Machine builders
Factory automation
Hydraulic, pneumatic and electromagnetic devices
Machine builders
Certifications
IP65 rated
IP67 rated
IP67 rated
Specificaties
Kenmerk | Waarde |
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Colour | Black |
Current Rating | 16A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw |