- RS-stocknr.:
- 798-5100
- Fabrikantnummer:
- MAX5480BEEE+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 798-5100
- Fabrikantnummer:
- MAX5480BEEE+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Settling Time | 250ns |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Dimensions | 4.98 x 3.99 x 1.651mm |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 798-5100
- Fabrikantnummer:
- MAX5480BEEE+
- Fabrikant:
- Maxim Integrated