- RS-stocknr.:
- 191-5115
- Fabrikantnummer:
- MAX515CSA+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 191-5115
- Fabrikantnummer:
- MAX515CSA+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
The MAX504/MAX515 are low-power, voltage-output, 10-bit digital-to-analog converters (DACs) specified for single +5V power-supply operation. the MAX504 can also be operated with ±5V supplies. The MAX515 draws only 140μA, and the MAX504 (with internal reference) draws only 260μA. The MAX515 comes in 8-pin DIP and SO packages, while the MAX504 comes in 14-pin DIP and SO packages. Both parts have been trimmed for offset voltage, gain, and linearity, so no further adjustment is necessary.
The MAX515's buffer is fixed at a gain of 2. The MAX504's internal op amp may be configured for a gain of 1 or 2, as well as for unipolar or bipolar output voltages. The MAX504 can also be used as a four-quadrant multiplier without external resistors or op amps.
The MAX515's buffer is fixed at a gain of 2. The MAX504's internal op amp may be configured for a gain of 1 or 2, as well as for unipolar or bipolar output voltages. The MAX504 can also be used as a four-quadrant multiplier without external resistors or op amps.
Operate from Single +5V Supply
Buffered Voltage Output
Internal 2.048V Reference (MAX504)
140μA Supply Current (MAX515)
INL = ±1/2LSB (max)
Guaranteed Monotonic Over Temperature
Flexible Output Ranges:
0V to VDD (MAX504/MAX515)
VSS to VDD (MAX504)
8-Pin SO/DIP (MAX515
Power-On Reset
Serial Data Output for Daisy-Chaining
Applications
Audio Systems
Battery-Operated/Remote Industrial Controls
Battery-Powered Test Instruments
Digital Gain and Offset Control
Machine- and Motion-Control Devices
Buffered Voltage Output
Internal 2.048V Reference (MAX504)
140μA Supply Current (MAX515)
INL = ±1/2LSB (max)
Guaranteed Monotonic Over Temperature
Flexible Output Ranges:
0V to VDD (MAX504/MAX515)
VSS to VDD (MAX504)
8-Pin SO/DIP (MAX515
Power-On Reset
Serial Data Output for Daisy-Chaining
Applications
Audio Systems
Battery-Operated/Remote Industrial Controls
Battery-Powered Test Instruments
Digital Gain and Offset Control
Machine- and Motion-Control Devices
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | R-2R |
Resolution | 10 bit |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 25µs |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 5 x 4 x 1.5mm |