DSPIC33EP128GM706-I/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 70MIPS 128 kB Flash 64-Pin TQFP
- RS-stocknr.:
- 178-5218
- Fabrikantnummer:
- DSPIC33EP128GM706-I/PT
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-5218
- Fabrikantnummer:
- DSPIC33EP128GM706-I/PT
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
Productomschrijving
dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGM3xx/6xx/7xx family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 70MIPS |
Series | dsPIC33EP |
Device Million Instructions per Second | 70MIPS |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | C Compiler, DSP, MCU, Modified Harvard |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | Fixed Point, Floating Point |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 4 |
Timer Resolution | 16 bit, 32bit |
Height | 1.05mm |
PWM Channels | 12 |
Width | 10mm |
Length | 10mm |
ADC Resolution | 10 bit, 12bit |
Timers | 4 x 32 bit, 9 x 16 bit |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 10 x 1.05mm |
Number of PWM Units | 1 |
PWM Resolution | 16bit |
Pulse Width Modulation | 1 (12 x 16 bit) |
Maximum Operating Temperature | +85 °C |
Number of CAN Channels | 2 |
ADC Channels | 30 |
ADCs | 2 (30 X 10/12 bit) |
Number of Timers | 4 (32-bit), 9 (16-bit) |
Number of SPI Channels | 3 |
Number of ADC Units | 2 |
Number of I2C Channels | 2 |