- RS-stocknr.:
- 709-5746
- Fabrikantnummer:
- AD5222BRUZ10
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-5746
- Fabrikantnummer:
- AD5222BRUZ10
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Control Interface | Increment/Decrement |
Resistance Value | 10kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Dual Supply Voltage | ±2.5V |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
- RS-stocknr.:
- 709-5746
- Fabrikantnummer:
- AD5222BRUZ10
- Fabrikant:
- Analog Devices