- RS-stocknr.:
- 914-2964
- Fabrikantnummer:
- ISO7140CCDBQ
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 914-2964
- Fabrikantnummer:
- ISO7140CCDBQ
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Data Rate | 50Mbit/s |
Number of Channels | 4 |
Package Type | SSOP |
Maximum Input Current | 10 μA |
Isolation Voltage | 3000 Vrms |
Rise Time | 3ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |