- RS-stocknr.:
- 798-9203
- Fabrikantnummer:
- ADUM1445ARQZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 798-9203
- Fabrikantnummer:
- ADUM1445ARQZ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
ADuM144x series Micropower 2.5kV Quad-channel Isolators
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Data Rate | 2Mbps |
Number of Channels | 4 |
Package Type | QSOP |
Maximum Forward Voltage | 3.6V |
Maximum Input Current | 1 μA |
Isolation Voltage | 4000 V |
Rise Time | 2ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.65mm |
Width | 4.01mm |
- RS-stocknr.:
- 798-9203
- Fabrikantnummer:
- ADUM1445ARQZ
- Fabrikant:
- Analog Devices