TE Connectivity Differential Pressure Sensor, 10psi Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, Dual Sideport
- RS-stocknr.:
- 146-8194
- Fabrikantnummer:
- 4515DO-DS3BK004DP
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-8194
- Fabrikantnummer:
- 4515DO-DS3BK004DP
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.
PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Overload Pressure | 300psi |
Sensor Type | Differential Pressure Sensors |
Mounting Type | PCB Mount |
Package Type | Dual Sideport |
Pin Count | 8 |
Dimensions | 17.4 x 12.4 x 7.2mm |
Maximum Operating Pressure | 10psi |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 0.9 V |
Minimum Output Voltage | 0.1 V |
Minimum Operating Temperature | -10 °C |