PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 3.4 W, 24 V, 31 Ncm, 238 rpm, 4.76mm Shaft Diameter
- RS-stocknr.:
- 921-3814
- Fabrikantnummer:
- GM8224S016
- Fabrikant:
- PITTMAN AMETEK TIP
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 921-3814
- Fabrikantnummer:
- GM8224S016
- Fabrikant:
- PITTMAN AMETEK TIP
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
GM8000 LO-COG Series
These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc, 19.1 V dc and 24 V dc available
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc, 19.1 V dc and 24 V dc available
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Brushed Geared |
Power Rating | 3.4 W |
Output Speed | 238 rpm |
Shaft Diameter | 4.76mm |
Maximum Output Torque | 31 Ncm |
Gearhead Type | Spur |
Gear Ratio | 19.5:1 |
Dimensions | 34.8 (Dia.) x 83.44 mm |
Current Rating | 140 mA |
Length | 83.44mm |
Width | 34.8 (Dia.)mm |
Standards Met | RoHS Compliant |
Series | GM 8000 |