- RS-stocknr.:
- 849-6241
- Fabrikantnummer:
- 162.4101.30.00
- Fabrikant:
- DOGA
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 143,25
(excl. BTW)
€ 173,33
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 143,25 |
- RS-stocknr.:
- 849-6241
- Fabrikantnummer:
- 162.4101.30.00
- Fabrikant:
- DOGA
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
Type 162 Brushed DC Motors
The 162 series of brushed DC motors from DOGA are most commonly used in variable speed applications and are ideal for mobile/portable applications. The motors are powered by direct current from a battery or a DC power supply.
High starting torque
Low noise and smooth running
Robust housing sealed to IP53 & IP40 (849-6244)
Simple speed control
Low noise and smooth running
Robust housing sealed to IP53 & IP40 (849-6244)
Simple speed control
Applications:
Suitable (but not limited to) OEM machine builders
Building automation
Agricultural equipment
R&D test machines
Marine
Building automation
Agricultural equipment
R&D test machines
Marine
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Power Rating | 63 W |
Output Speed | 3000 rpm |
Maximum Output Torque | 0.2 Nm |
Dimensions | 60 (Dia.) x 118.5 mm |
Current Rating | 4 A |
Length | 118.5mm |
Width | 60 (Dia.)mm |