Crouzet Brushless Geared DC Geared Motor, 80 W @ 24 V dc, 24 V, 2.9 Nm, 163 rpm, 10mm Shaft Diameter
- RS-stocknr.:
- 122-0050
- Fabrikantnummer:
- 80181012
- Fabrikant:
- Crouzet
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-0050
- Fabrikantnummer:
- 80181012
- Fabrikant:
- Crouzet
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
80W Brushless DC Motor with Right-Angle Worm Gearbox
Perpendicular output to motor
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
Note
For specific applications and operating conditions, please refer to manufacturers data
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Brushless Geared |
Power Rating | 80 W @ 24 V dc |
Output Speed | 163 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 2.9 Nm |
Gearhead Type | Right Angle |
Gear Ratio | 20:1 |
Dimensions | 89.5 x 183 x 82 mm |
Length | 89.5mm |
Width | 183mm |
Depth | 82mm |
Series | 801810 TNI20 |