- RS-stocknr.:
- 919-9496
- Fabrikantnummer:
- LTC3125EDCB#TRMPBF
- Fabrikant:
- Analog Devices
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk (op een rol 500)
€ 4,126
(excl. BTW)
€ 4,992
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
500 + | € 4,126 | € 2.063,00 |
*prijsindicatie |
- RS-stocknr.:
- 919-9496
- Fabrikantnummer:
- LTC3125EDCB#TRMPBF
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.
For small circuit implementation
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Output Voltage | 2 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.9 MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 2 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Width | 2mm |
Switching Regulator | Yes |
- RS-stocknr.:
- 919-9496
- Fabrikantnummer:
- LTC3125EDCB#TRMPBF
- Fabrikant:
- Analog Devices