- RS-stocknr.:
- 802-3174
- Fabrikantnummer:
- NCP1529MUTBG
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 802-3174
- Fabrikantnummer:
- NCP1529MUTBG
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 3.9 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1mA |
Maximum Output Current | 300mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.2 MHz |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 6 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.05 % |
Length | 2mm |
Width | 2mm |
Load Regulation | 1.1 % |
Switching Regulator | Yes |
Dimensions | 2 x 2 x 0.5mm |
Efficiency | 96% |
Height | 0.5mm |
- RS-stocknr.:
- 802-3174
- Fabrikantnummer:
- NCP1529MUTBG
- Fabrikant:
- ON Semiconductor