- RS-stocknr.:
- 540-4283
- Fabrikantnummer:
- MAX797ESE+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 540-4283
- Fabrikantnummer:
- MAX797ESE+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
PWM Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
PWM (Pulse Width Modulation) Controllers, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 30 V |
Maximum Output Current | 10A |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 0.33 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 2.5 % |
Switching Regulator | Yes |
Width | 4mm |
Length | 10mm |
Height | 1.5mm |
Efficiency | 96% |
Dimensions | 10 x 4 x 1.5mm |
Line Regulation | 0.06 %/V |
- RS-stocknr.:
- 540-4283
- Fabrikantnummer:
- MAX797ESE+
- Fabrikant:
- Maxim Integrated