Murata Power Solutions MEE1 Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through
- RS-stocknr.:
- 167-6165
- Fabrikantnummer:
- MEE1S1205DC
- Fabrikant:
- Murata Power Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 167-6165
- Fabrikantnummer:
- MEE1S1205DC
- Fabrikant:
- Murata Power Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.
Operation to zero load
Single isolated output
1k VDC isolation
Efficiency up to 87% typical
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density from 1.305W/cm3
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with LME, NME, NKE & NML series
PCB mounting
Single isolated output
1k VDC isolation
Efficiency up to 87% typical
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density from 1.305W/cm3
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with LME, NME, NKE & NML series
PCB mounting
Approvals
UL60950
Murata Power Solutions - SIP
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1kV dc |
Depth | 6.8mm |
Length | 11.5mm |
Series | MEE1 |
Load Regulation | 7% |
Efficiency | 83.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
- RS-stocknr.:
- 167-6165
- Fabrikantnummer:
- MEE1S1205DC
- Fabrikant:
- Murata Power Solutions