Murata Power Solutions LME DC-DC Converter, 15V dc/ 16mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole,
- RS-stocknr.:
- 167-0822
- Fabrikantnummer:
- LME0515SC
- Fabrikant:
- Murata Power Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-0822
- Fabrikantnummer:
- LME0515SC
- Fabrikant:
- Murata Power Solutions
Datasheets
Wetgeving en conformiteit
Productomschrijving
Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series
High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - SIP
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 0.25W |
Input Voltage Nominal | 5 V dc |
Output Current | 16mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Length | 11.48mm |
Series | LME |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |