- RS-stocknr.:
- 712-8821
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 712-8821
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
1361C USB Humidity & Temperature Meter
A compact and lightweight, simple to use, data-logging humidity and temperature meter.
Instant humidity measurement by precision thin-film capacity sensorDual display LCD/clockData memory and read function direct from the display (150 sets)7900 record data-logging capacity (dual reading)USB interfacePower Supply: 006P 9V or IEC6F22, NEDA 1604 battery
Supplied with
1.9V PP3 battery, carry case, instruction manual, CD software and optical USB interface cable
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | 1361C |
Sensor Type | Capacitive, Semiconductor |
Measurement Parameters | Humidity, Temperature |
Interface Type | RS232, USB |
Calibrated | RSCAL |
Maximum Temperature Measurement | +60 °C |
Power Source | Battery, Mains |
Best Temperature Measurement Accuracy | ±0.8 °C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Display Type | LCD |
Battery Type | 9V |
Best Humidity Measurement Accuracy | ±3 %RH |
Includes | Battery, Case, DAT Certificate, ISO Certificate, RS232 Cable, Software, User Manual |
Number of Readings Per Channel | 7900 |
Temperature Measurement Resolution | 0.1°F |
Maximum Humidity Measurement | 95%RH |
Battery Life | 50 h |
Humidity Measurement Resolution | 0.1%RH |
Dimensions | 270 x 68 x 25mm |