- RS-stocknr.:
- 885-9030
- Fabrikantnummer:
- DDH-50S
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 885-9030
- Fabrikantnummer:
- DDH-50S
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
D-Series Basic D-Sub Connectors
Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 50 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | D |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.25 kV |
Length | 66.93mm |
Width | 10.92mm |
Depth | 15.37mm |
Contact Material | Copper Alloy |
Dimensions | 66.93 x 10.92 x 15.37mm |
Series | D |
Contact Plating | Gold Flash over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |