Provertha TMC 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide
- RS-stocknr.:
- 259-3469
- Fabrikantnummer:
- 013708
- Fabrikant:
- Provertha
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Provertha TMC 37 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with Guide Frame
- RS-stocknr.
- 259-3368
Prijs Per stuk
€ 7,85
(excl. BTW)
€ 9,50
(incl. BTW)
- RS-stocknr.:
- 259-3469
- Fabrikantnummer:
- 013708
- Fabrikant:
- Provertha
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
90° DIP-soldered connection, with guide frame, threaded bolt
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.75mm |
Mounting Hardware | 4-40 UNC screwlocks, Guide Frame |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 69.3mm |
Width | 11.0mm |
Depth | 12.5mm |
Dimensions | 69.3 x 11 x 12.5mm |
Contact Plating | Gold |
Series | TMC |
Series Number | 013 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |