- RS-stocknr.:
- 184-6220
- Fabrikantnummer:
- SDAB-15P(55)
- Fabrikant:
- Hirose
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk (in een tray 40)
€ 6,916
(excl. BTW)
€ 8,368
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
40 + | € 6,916 | € 276,64 |
*prijsindicatie |
- RS-stocknr.:
- 184-6220
- Fabrikantnummer:
- SDAB-15P(55)
- Fabrikant:
- Hirose
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Straight THT Type D-subminiature connectors
Directly mountable vertically on PCBs
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
The SD-B and SD-G Series D sub-straight dip soldering connectors are designed to be mounted vertically on PCBs. Directly connected to the circuite on PCBs, they are suitable for saving labor in mounting. 9, 15,25,37, and 50-contact models available.
Compact and sturdy due to a metal shell
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 3A |
Mixed Contact Layout | 15W2 |
Housing Material | PBT |
Voltage Rating | 350.0 V, 490.0 V |
Length | 39.14mm |
Width | 16.89mm |
Depth | 12.55mm |
Series | SD |
Contact Material | Phosphor Bronze |
Dimensions | 39.14 x 16.89 x 12.55mm |
Contact Plating | Gold, Nickel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55.0°C |