- RS-stocknr.:
- 171-1380
- Fabrikantnummer:
- 121560-0769
- Fabrikant:
- ITT Cannon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-1380
- Fabrikantnummer:
- 121560-0769
- Fabrikant:
- ITT Cannon
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- DE
Productomschrijving
Solder Cup Contact
Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum
Standards
DIN-41652
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 37 |
Gender | Male |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 100.0 V |
Length | 69.32mm |
Width | 12.55mm |
Depth | 10.72mm |
Contact Material | Copper Alloy |
Dimensions | 69.32 x 12.55 x 10.72mm |
Series | D*JK/D*JT |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Size | 20 |
Minimum Operating Temperature | -55.0°C |
- RS-stocknr.:
- 171-1380
- Fabrikantnummer:
- 121560-0769
- Fabrikant:
- ITT Cannon