Amphenol ICC FCC17 15 Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts, Boardlocks
- RS-stocknr.:
- 170-2610
- Fabrikantnummer:
- FCE17A15SB490
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-2610
- Fabrikantnummer:
- FCE17A15SB490
- Fabrikant:
- Amphenol ICC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
FCC17 series filtered female D-sub connectors
Filtered D-sub connectors, angled female version for printed circuit boards.
Same features and benefits as the male version (first code 615-6200).
Same features and benefits as the male version (first code 615-6200).
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 200.0 V |
Length | 39.14mm |
Depth | 12.55mm |
Contact Material | Phosphor Bronze |
Dimensions | 39.14 x 12.55mm |
Contact Plating | Gold over Nickel |
Series | FCC17 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |
- RS-stocknr.:
- 170-2610
- Fabrikantnummer:
- FCE17A15SB490
- Fabrikant:
- Amphenol ICC