- RS-stocknr.:
- 206-4886
- Fabrikantnummer:
- 53008
- Fabrikant:
- Rocol
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 206-4886
- Fabrikantnummer:
- 53008
- Fabrikant:
- Rocol
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
The ROCOL TRI-Logic® RTD is a high performance lubricant designed for selective application on arduous operations such as reaming, tapping and drilling. The blend of lubricity and extreme pressure additives significantly reduce friction, extend tool life and improve surface finish.
Ultimate cutting performance
Extends tool life
Improves surface finish
Reinforces water mix cutting fluids
Resists degradation
Easily removed by aqueous cleaners
Low odour - pleasant to use
Contains no silicones
Suitable for use on CNC machines
Optimised for use in the TRI-Logic system
Extends tool life
Improves surface finish
Reinforces water mix cutting fluids
Resists degradation
Easily removed by aqueous cleaners
Low odour - pleasant to use
Contains no silicones
Suitable for use on CNC machines
Optimised for use in the TRI-Logic system
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Tri-Logic RTD |
Package Type | Can |
Package Size | 20 L |
Product Category | Fluid |
- RS-stocknr.:
- 206-4886
- Fabrikantnummer:
- 53008
- Fabrikant:
- Rocol