- RS-stocknr.:
- 740-6525
- Fabrikantnummer:
- P01120564
- Fabrikant:
- Chauvin Arnoux
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 740-6525
- Fabrikantnummer:
- P01120564
- Fabrikant:
- Chauvin Arnoux
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Chauvin Arnoux MiniFLEX MA100 Series Compact Flexible Current Sensors
These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.
The MA100 sensors are fitted with two types of outputs: insulated Ø 4 mm banana plugs with 19 mm spacing or BNC output. These compact sensors are easy to set up in domestic or industrial electrical cabinets.
The MA100 sensors are fitted with two types of outputs: insulated Ø 4 mm banana plugs with 19 mm spacing or BNC output. These compact sensors are easy to set up in domestic or industrial electrical cabinets.
Large measurement range from 30 A to 3000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | AC |
Maximum AC Current | 3000A ac |
Best Accuracy | ±1 % |
Maximum Conductor Size | 250mm |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Output Type | Current |
Connector Type | 4 mm Plug |
Battery Type | 9V |
Battery Life | 100 h |
Cable Length Extended | 2m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 1000 V, 600 V |
Model Number p | MA100 |
Safety Category Level | CAT III, CAT IV |