- RS-stocknr.:
- 184-9394
- Fabrikantnummer:
- CA-301 4.194304M-C:PBFREE
- Fabrikant:
- Epson
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-9394
- Fabrikantnummer:
- CA-301 4.194304M-C:PBFREE
- Fabrikant:
- Epson
Datasheets
Wetgeving en conformiteit
Productomschrijving
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 4.19MHz |
Mounting Type | Through Hole |
Load Capacitance | 18 |
Pin Count | 2 |
Width | 3.1mm |
Height | 9.3mm |
Dimensions | 3.1 Dia. x 9.3mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±50ppm |
Series Resistance | 150kΩ |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 184-9394
- Fabrikantnummer:
- CA-301 4.194304M-C:PBFREE
- Fabrikant:
- Epson