Paladin Plier Crimping Tool

  • RS-stocknr. 472-6756
  • Fabrikantnummer 4528
  • Fabrikant Paladin
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Universal Punchdown Tool

Bought to you under the trusted RS brand, this universal punchdown tool for terminating wire to both Krone and 110 IDC blocks. The removable double-ended blades allow for punch down action on one end, and punch down/cut on the other. The universal punchdown tool also features a spring-loaded collet allowing for quick fitting of the blades. One blade can be stored within tool body. Blades must be ordered separately.

Specificaties
Kenmerk Waarde
Crimp Tool Type Plier
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
24,00
(excl. BTW)
29,04
(incl. BTW)
Aantal stuks
Per stuk
1 +
24,00 €
Related Products
A universal crimp tool frame with die sets ...
Description:
A universal crimp tool frame with die sets available separately for terminating AMP and Western Electric Style data plugs.Tool frame: (stock number 443-895) A ratchet action crimp tool frame with ratchet release and finger operated set screws for rapid location ...
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and ...
Parallel action ratchet operated crimp tool for terminating ...
Description:
Parallel action ratchet operated crimp tool for terminating crimp terminals stock nos. 547-3289 and 547-3245. Lightweight and compact in size, the tool has a plastic clad steel frame and includes a ratchet release mechanism.,A contact locator conveniently positions contacts in ...
RS Pro professional universal crimp tool frame for ...
Description:
RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental ...