- RS-stocknr.:
- 841-1253
- Fabrikantnummer:
- 172249-0200
- Fabrikant:
- Molex
7000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 100)
€ 0,326
(excl. BTW)
€ 0,394
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 400 | € 0,326 | € 32,60 |
500 - 900 | € 0,222 | € 22,20 |
1000 + | € 0,215 | € 21,50 |
*prijsindicatie |
- RS-stocknr.:
- 841-1253
- Fabrikantnummer:
- 172249-0200
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Molex SolderRight Right-Angle Direct Solder Crimp Terminals
SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.
Specificaties
Kenmerk | Waarde |
---|---|
Series Number | 172249 |
Insulation | Insulated |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.8mm² |
Overall Length | 8.6mm |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 18AWG |
Contact Plating | Tin |
Contact Material | Brass |