Molex 204723 Backshell Cover for use with Mini-Fit Jr.Plug and Receptacle Housing

  • RS-stocknr. 181-7654
  • Fabrikantnummer 204723-0006
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IN
Productomschrijving

Mini-Fit Jr. Hermaphroditic Backshell, 6 Circuits, Low-Halogen, Black

Specificaties
Kenmerk Waarde
Cover Type Backshell
For Use With Mini-Fit Jr.Plug and Receptacle Housing
Material Nylon
Number of Ways 6
Colour Black
Series 204723
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 5)
0,592
(excl. BTW)
0,716
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
0,592 €
2,96 €
50 - 120
0,498 €
2,49 €
125 - 245
0,436 €
2,18 €
250 - 495
0,416 €
2,08 €
500 +
0,402 €
2,01 €
*prijsindicatie
Verpakkingsopties
Related Products
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm ...
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 12 Circuits, White.
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Mini-Fit Junior 4.2 mm pitch connector housings form ...
Description:
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection ...