- RS-stocknr.:
- 161-5627
- Fabrikantnummer:
- 1-963860-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-5627
- Fabrikantnummer:
- 1-963860-1
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
TE Connectivity MCP 2.8 Standard Tab Timer Contacts
MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.
TE Connectivity Multiple Contact Point System (MCP)
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
For Use With | Junior Power Timer Connector Housing |
Series | Junior Power Timer |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.5mm² |
Contact Plating | Tin |
Contact Material | Bronze |
Maximum Contact Resistance | 2mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
- RS-stocknr.:
- 161-5627
- Fabrikantnummer:
- 1-963860-1
- Fabrikant:
- TE Connectivity