- RS-stocknr.:
- 660-0417
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 660-0417
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
Productomschrijving
RS Pro Screened Multicore Cable - Core Strands 7/0.1 mm
Brought to you by RS Pro, a range of copper braid multicore cables suitable for various applications. A cable which is multicore is a huge benefit in situations where cable connections need to have an organised and better looking layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable will reduce tripping hazards and improve the overall appearance of electrical equipment. All models are highly reliable and excellent quality.
Features and Benefits
7/0.1 mm core strands
Various lengths
Bend radius will be 8 x outer diameter
All cables are screened for protection of the cores
Black PVC sheath
Tinned copper braid
Various lengths
Bend radius will be 8 x outer diameter
All cables are screened for protection of the cores
Black PVC sheath
Tinned copper braid
What kind of protection do these cables have?
If safety and reliability is of paramount importance to your application, these screened cables can ensure complete confidence with that situation. Each cable is fully insulated within a black PVC sheath, fully protecting it from the elements. Within the PVC cover itself, the multicores are protected by a tinned copper braid, ensuring that any damage to the cable from everyday activities will be non existent.
Who uses multi-core cable?
Due to the excellent conductor which copper makes, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers and various other audio equipment can essentially have one cable linked up to the device. As opposed to having varying wires running across the floor.
What is multi core cable used for?
It's impossible to list the entirety of usefulness this type of cable can provide, but as an example, some of the types of applications would be:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.
How flexible is this multicore cable?
The bend radius is measured by the outer diameter of the cable, multiplied by 8.
Warning
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Standards
Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 0.06 mm² |
Number of Cores | 25 |
American Wire Gauge | 30 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper |
Sheath Colour | Black |
Outer Diameter | 6.3mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Shielded/Unshielded | Shielded |
Core Strands | 7/0.1 mm |
Voltage Rating | 300 V |