- RS-stocknr.:
- 422-6824
- Fabrikantnummer:
- 700S-CF530KDC
- Fabrikant:
- Allen Bradley
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 422-6824
- Fabrikantnummer:
- 700S-CF530KDC
- Fabrikant:
- Allen Bradley
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CH
Productomschrijving
Allen Bradley 700S-CF 8 Pole Safety Control Relay - 5NO/3NC
For a safer and more efficient control circuit, the 700S-CF Safety Control Relay by Allen Bradley is the perfect solution.
The 700S-CF contactors have mechanically linked, positively guided contacts, which are necessary for modern feedback circuits in safety applications. This feature ensures detection of a welded contact condition. The positively guided NC auxiliary contacts do not change their state if NO contact welds. These reliable contactors have a red protective covering to ensure easy identification and defend against tampering and manual operation. The cover also displays the IEC 60947-5-1 mechanically-linked symbol. The Bulletin 700S-CF series is expertly designed with these special features to provide reliable, safe switching.
Features and Benefits:
Mechanically linked/positively guided contacts as per IEC 60947-5-1
Front mounted aux contact block which is permanently fixed
SUVA Third-Party certification
Mechanically linked contact symbol on front face
Anti-tamper protective cover prevents manual operation, however the window allows visible ON/OFF status
Highly visible red cover for easy identification of the safety unit
Redundant contactors to isolate motor (hazardous motion)
AC and DC operating coils
Front mounted aux contact block which is permanently fixed
SUVA Third-Party certification
Mechanically linked contact symbol on front face
Anti-tamper protective cover prevents manual operation, however the window allows visible ON/OFF status
Highly visible red cover for easy identification of the safety unit
Redundant contactors to isolate motor (hazardous motion)
AC and DC operating coils
Note: DC versions incorporate a diode protection circuit
Certifications:
CE certified
CSA certified
UL listed
SUVA certified
VDE0660
IEC 60947-5-1
EN50011
EN50005
EN50022
CSA certified
UL listed
SUVA certified
VDE0660
IEC 60947-5-1
EN50011
EN50005
EN50022
Safety Contactor
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 8 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 25 A |
Series | 700S-CF |
Function | Safety |
Normal State Configuration | 5NO + 3NC |
Auxiliary Contact Configuration | 2NO + 2NC |
Number Of Auxiliary Contacts | 4 |
Terminal Type | Wire |
Width | 45mm |
Length | 119.5mm |
Depth | 81mm |
Pole and Throw Configuration | 4P |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
- RS-stocknr.:
- 422-6824
- Fabrikantnummer:
- 700S-CF530KDC
- Fabrikant:
- Allen Bradley